MV18-10R/LK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 795
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


3M
In Stock: 123
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


3M
In Stock: 748
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


3M
In Stock: 14.585
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


3M
In Stock: 121
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


3M
In Stock: 20
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


3M
In Stock: 921
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 118,32000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 83,47000 €
Datasheet

Parametric Equivalent


3M
In Stock: 2.016
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 36,15000 €
Datasheet

Parametric Equivalent


3M
In Stock: 265
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 104.564
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,17283 €
Datasheet
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV18-10R/LK

DigiKey Part Number
MV18-10R/LK-ND
Manufacturer
Manufacturer Product Number
MV18-10R/LK
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.930" (23.62mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Red
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,38850 €388,50 €
Manufacturers Standard Package
Unit Price without VAT:0,38850 €
Unit Price with VAT:0,46232 €