Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R10-10L | |
|---|---|
DigiKey Part Number | R10-10L-ND |
Manufacturer | |
Manufacturer Product Number | R10-10L |
Description | CONN RING CIRC 10-12AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Category | Length - Overall 0.730" (18.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Butted Seam |
Stud/Tab Size 10 Stud | Contact Material Copper, ETP |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.380" (9.65mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-10 | 3M | 3.040 | 3M157188-ND | 0,23000 € | Parametric Equivalent |
| 13-10-NB | 3M | 359 | 19-13-10-NB-ND | 0,42000 € | Parametric Equivalent |
| 13-10-W | 3M | 5.331 | 13-10-W-ND | 0,31000 € | Parametric Equivalent |
| HT-13-10 | 3M | 158 | HT-13-10-ND | 0,23000 € | Parametric Equivalent |
| M10-10RK | 3M | 454 | M10-10RK-ND | 0,58000 € | Parametric Equivalent |














