

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 0.730" (18.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,35920 € | 8,98 € |
| 50 | 0,34200 € | 17,10 € |
| 100 | 0,32560 € | 32,56 € |
| 250 | 0,30512 € | 76,28 € |
| 500 | 0,29056 € | 145,28 € |
| 1.000 | 0,27667 € | 276,67 € |
| 2.500 | 0,25934 € | 648,35 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


