
PSTH 3/8 BK SPL SCX SPEC | |
|---|---|
DigiKey Part Number | PSTH3/8BKSPLSCXSPEC-ND |
Manufacturer | |
Manufacturer Product Number | PSTH 3/8 BK SPL SCX SPEC |
Description | HEATSHRINK 3/8" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Chemical Resistant, Self Extinguishing |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type | Shrink Temperature 170°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 200.0' (61.0m) | Shelf Life 48 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW-200-3/8-0-SP | TE Connectivity Aerospace, Defense and Marine | 69 | 844-RW-200-3/8-0-SP-DS-ND | 29,47000 € | Parametric Equivalent |
| RW-200-3/8-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-RW-200-3/8-0-SP-ND | 13,96890 € | Parametric Equivalent |
| RW-200-3/8-0-SP | TE Connectivity | 0 | 1111-RW-200-3/8-0-SP-ND | 19,55233 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 5,60723 € | 20.186,03 € |
| Unit Price without VAT: | 5,60723 € |
|---|---|
| Unit Price with VAT: | 6,67260 € |


