Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PSTH 3/4 BK SPL SCX SPEC | |
|---|---|
DigiKey Part Number | PSTH3/4BKSPLSCXSPEC-ND |
Manufacturer | |
Manufacturer Product Number | PSTH 3/4 BK SPL SCX SPEC |
Description | HEATSHRINK 3/4" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.042" (1.07mm) | |
Material | ||
Features | Chemical Resistant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 6,88411 € | 22.029,15 € |
| Unit Price without VAT: | 6,88411 € |
|---|---|
| Unit Price with VAT: | 8,19209 € |



