Parametric Equivalent

PSTH 1 BK SPL SCX SPEC | |
|---|---|
DigiKey Part Number | PSTH1BKSPLSCXSPEC-ND |
Manufacturer | |
Manufacturer Product Number | PSTH 1 BK SPL SCX SPEC |
Description | HEATSHRINK 1" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.049" (1.24mm) |
Mfr | Material |
Series | Features Chemical Resistant, Self Extinguishing |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type | Shrink Temperature 170°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 100.0' (30.5m) | Shelf Life 48 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F6501 BK005 | Alpha Wire | 200 | F6501BK005-ND | 61,13950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 10,02655 € | 35.092,93 € |
| Unit Price without VAT: | 10,02655 € |
|---|---|
| Unit Price with VAT: | 11,93159 € |


