Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSTH 1 1/4 BK SPL SCX SPEC

DigiKey Part Number
PS114K-5-ND
Manufacturer
Manufacturer Product Number
PSTH 1 1/4 BK SPL SCX SPEC
Description
HEAT SHRINK PSTH 1 1/4 BLACK 5'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.625" (15.88mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Chemical Resistant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
170°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1-1/4" BLACK
In-Stock: 2463
Unit Price: 34,34000 €
HEAT SHRINK PSTH 1 1/4 BLACK 25'
In-Stock: 0
Unit Price: