PK10M-080P-TH1-DA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 523
Unit Price: 2,52000 €
Datasheet
Image for PK10M-080P-TH1-DA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK10M-080P-TH1-DA

DigiKey Part Number
PK10M-080P-TH1-DA-ND
Manufacturer
Manufacturer Product Number
PK10M-080P-TH1-DA
Description
CONN PLUG 80POS R/A GOLD
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Through Hole, Right Angle
Series
Features
Board Lock, Solder Retention
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.303" (7.70mm)
Number of Positions
80
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX25-80P-LT-H1EJAE Electronics523670-1474-ND2,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes