Direct

PB15NT120-C | |
|---|---|
DigiKey Part Number | 3M107HDC-ND |
Manufacturer | |
Manufacturer Product Number | PB15NT120-C |
Description | CBL TIE LOCKING NAT 120LB 1.250' |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Category | Width 0.300" (7.62mm) |
Manufacturer 3M | Length - Actual 1.250' (381.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Discontinued at DigiKey | Tensile Strength 120 lbs (54.43 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA), Nylon |
Length - Approximate 15" | Color Natural |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT15NT120-C | 3M | 200 | 3M124C-ND | 0,34940 € | Direct |


