Similar

Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.354" (9.00mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX25-80P-LT-H1E | JAE Electronics | 523 | 670-1474-ND | 2,52000 € | Similar |




