Direct

Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 8mm |
Number of Positions 40 | Height Above Board 0.252" (6.40mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P50L-040S-BS-DA | 3M | 994 | P50L-040S-BS-DA-ND | 9,75000 € | Direct |




