
P50L-040P-C-DA | |
|---|---|
DigiKey Part Number | P50L-040P-C-DA-ND |
Manufacturer | |
Manufacturer Product Number | P50L-040P-C-DA |
Description | CONN PLUG 40POS VERT GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50L-040P-C-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 208 | 5,96245 € | 1.240,19 € |
| Unit Price without VAT: | 5,96245 € |
|---|---|
| Unit Price with VAT: | 7,09532 € |



