P50E-026S-TG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 8,31596 €
Datasheet
Image for P50E-026S-TG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50E-026S-TG

DigiKey Part Number
P50E-026S-TG-ND
Manufacturer
Manufacturer Product Number
P50E-026S-TG
Description
CONN SOCKET 26POS IDC 28AWG GOLD
Customer Reference
Detailed Description
26 Position Rectangular Socket Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket
Contact Type
Outer Shroud Contact
Number of Positions
26
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes