26 Position Rectangular Socket Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50E-026S-EA

DigiKey Part Number
P50E-026S-EA-ND
Manufacturer
Manufacturer Product Number
P50E-026S-EA
Description
CONN SOCKET 26POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Socket Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
P50E-026S-EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Fastening Type
Latch Lock/Eject Hooks
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Socket
Features
Closed End
Contact Type
Outer Shroud Contact
Contact Finish
Gold
Number of Positions
26
Contact Finish Thickness
Flash
Pitch
0.050" (1.27mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2409,57354 €2.297,65 €
Manufacturers Standard Package
Unit Price without VAT:9,57354 €
Unit Price with VAT:11,39251 €