
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Features Flange |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.421" (10.70mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.050" (1.27mm) |





