80 Position Connector Socket, Outer Shroud Contacts Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50-080S-R1-EA

DigiKey Part Number
P50-080S-R1-EA-ND
Manufacturer
Manufacturer Product Number
P50-080S-R1-EA
Description
CONN SOCKET 80POS VERT GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
80 Position Connector Socket, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
P50-080S-R1-EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Through Hole
Series
Features
Board Lock, Flange
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.421" (10.70mm)
Number of Positions
80
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,31000 €9,31 €
107,91100 €79,11 €
257,41480 €185,37 €
507,06100 €353,05 €
2006,40315 €1.280,63 €
4006,09773 €2.439,09 €
6005,92597 €3.555,58 €
1.0005,71641 €5.716,41 €
Manufacturers Standard Package
Unit Price without VAT:9,31000 €
Unit Price with VAT:11,07890 €