
NST-7/8-BLACK 100 | |
|---|---|
DigiKey Part Number | 19-NST-7/8-BLACK100-ND 19-NST-7/8-BLACK100-DS-ND |
Manufacturer | |
Manufacturer Product Number | NST-7/8-BLACK 100 |
Description | HEATSHRINK 7/8 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.875" (22.23mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.875" (22.23mm) | |
Inner Diameter - Recovered | 0.437" (11.10mm) | |
Recovered Wall Thickness | 0.065" (1.65mm) | |
Material | ||
Features | Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| 5 | 9,39000 € | 46,95 € |
| 10 | 8,63600 € | 86,36 € |
| 20 | 7,94250 € | 158,85 € |
| 50 | 7,49100 € | 374,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,63250 € | 563,25 € |
| Unit Price without VAT: | 11,41000 € |
|---|---|
| Unit Price with VAT: | 13,57790 € |

