Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST-3/4-BLACK 100

DigiKey Part Number
3M157854-10-ND
Manufacturer
Manufacturer Product Number
NST-3/4-BLACK 100
Description
HEATSHRINK 3/4 BLACK 10'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.057" (1.45mm)
Mfr
Material
Series
Features
Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-70°C ~ 121°C
Type
Shrink Temperature
135°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
10.00' (3.05m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.