
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.105" (2.67mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

