Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST-3/16-BLACK

DigiKey Part Number
3M161969-5-ND
Manufacturer
Manufacturer Product Number
NST-3/16-BLACK
Description
HEATSHRINK 3/16 BLACK 5'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.105" (2.67mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant
Color
Operating Temperature
-70°C ~ 121°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.