Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST-1/8-BLACK

DigiKey Part Number
19-NST-1/8-BLACK-ND
19-NST-1/8-BLACK-DS-ND
Manufacturer
Manufacturer Product Number
NST-1/8-BLACK
Description
HEATSHRINK 1/8 BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.072" (1.83mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant
Color
Operating Temperature
-70°C ~ 121°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
14,19000 €4,19 €
53,45000 €17,25 €
103,17300 €31,73 €
202,91800 €58,36 €
502,61220 €130,61 €
1002,49070 €249,07 €
Bulk
QuantityUnit PriceExt Price
2001,78445 €356,89 €
Manufacturers Standard Package
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,98610 €