Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST-1/8-BLACK

DigiKey Part Number
3M156158-50-ND
Manufacturer
Manufacturer Product Number
NST-1/8-BLACK
Description
HEATSHRINK 1/8" X 50' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.072" (1.83mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant
Color
Operating Temperature
-70°C ~ 121°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.