Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST-1/4-BLACK

DigiKey Part Number
3M161966-100-ND
Manufacturer
Manufacturer Product Number
NST-1/4-BLACK
Description
HEATSHRINK 1/4" X 100' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-70°C ~ 121°C
Type
Shrink Temperature
135°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
100.0' (30.5m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.