
NST-1 3/4-BLACK | |
|---|---|
DigiKey Part Number | NST-13/4-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | NST-1 3/4-BLACK |
Description | HEATSHRINK 1 3/4 BLACK 50' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.750" (44.45mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 1.750" (44.45mm) | |
Inner Diameter - Recovered | 0.875" (22.23mm) | |
Recovered Wall Thickness | 0.107" (2.71mm) | |
Material | ||
Features | Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 12,67768 € | 5.071,07 € |
| Unit Price without VAT: | 12,67768 € |
|---|---|
| Unit Price with VAT: | 15,08644 € |


