MW-1-48-BLACK-BOX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 13,64417 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 26,52542 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 41,17000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: 52,31000 €
Datasheet
Image for MW-1-48-BLACK-BOX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-1-48-BLACK-BOX

DigiKey Part Number
MW-1-48-BLACK-BOX-ND
Manufacturer
Manufacturer Product Number
MW-1-48-BLACK-BOX
Description
HEATSHRINK MULTI WALL 1-48" BLAC
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2.5 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.400" (10.16mm)
Recovered Wall Thickness
0.075" (1.91mm)
Material
Features
Adhesive Lined, Chemical Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
135°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes