MVU18-250DMFK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 716
Unit Price: 0,75000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 60
Unit Price: 0,86000 €
Datasheet
0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVU18-250DMFK

DigiKey Part Number
920084-01-ND
Manufacturer
Manufacturer Product Number
MVU18-250DMFK
Description
CONN QC RCPT 18-22AWG .25 CRIMP
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Stacked
Gender
Female and Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.870" (22.10mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes