MVU18-10FX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,21588 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 86,94000 €
Datasheet

Parametric Equivalent


3M
In Stock: 500
Unit Price: 0,58000 €
Datasheet
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVU18-10FX-BOTTLE

DigiKey Part Number
3M10437-ND
Manufacturer
Manufacturer Product Number
MVU18-10FX-BOTTLE
Description
CONN SPADE TERM 18-22AWG 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
3M
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Bulk
Color
Red
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper, ETP
Stud/Tab Size
10 Stud
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.340" (8.64mm)
Material - Insulation
Vinyl
Length - Overall
0.900" (22.86mm)
Length - Ring Center to Termination
0.290" (7.37mm)
Mounting Type
Free Hanging (In-Line)
Length - Termination
0.450" (11.43mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31-10-NB3M094766-01-ND0,21588 €Parametric Equivalent
MV18-10FX-BOTTLE3M0MV18-10FX-BOTTLE-ND86,94000 €Parametric Equivalent
MVU18-10FK3M500MVU18-10FK-ND0,58000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,65000 €43,65 €
Manufacturers Standard Package
Unit Price without VAT:43,65000 €
Unit Price with VAT:51,94350 €