
Category | Wire Gauge 18-22 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.340" (8.64mm) | Material - Insulation Vinyl |
Length - Overall 0.900" (22.86mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,45880 € | 11,47 € |
| 50 | 0,43660 € | 21,83 € |
| 100 | 0,41580 € | 41,58 € |
| 250 | 0,38968 € | 97,42 € |
| 500 | 0,37108 € | 185,54 € |
| 1.000 | 0,35336 € | 353,36 € |
| 3.000 | 0,32700 € | 981,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


