Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Wire Gauge 18-22 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Brazed Seam |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.300" (7.62mm) | Material - Insulation Vinyl |
Length - Overall 0.850" (21.59mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BS-31-6-P | 3M | 2.909 | 3M156137-ND | 0,23000 € | Parametric Equivalent |
| MNG18-6FBK | 3M | 0 | MNG18-6FBK-ND | 0,50298 € | Parametric Equivalent |
| MNG18-6FBX-BOTTLE | 3M | 0 | MNG18-6FBX-BOTTLE-ND | 123,25000 € | Parametric Equivalent |
| MV18-6FBK | 3M | 0 | MV18-6FBK-ND | 0,40465 € | Parametric Equivalent |
| MVU18-6FBK | 3M | 0 | MVU18-6FBK-ND | 0,34307 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 € | 86,94 € |
| Unit Price without VAT: | 86,94000 € |
|---|---|
| Unit Price with VAT: | 103,45860 € |











