Similar
Similar

Category | Wire Gauge 18-22 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Brazed Seam |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.300" (7.62mm) | Material - Insulation Vinyl |
Length - Overall 0.850" (21.59mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-320665-1 | TE Connectivity AMP Connectors | 62.657 | A100497CT-ND | 0,42000 € | Similar |
| PV18-6F-MY | Panduit Corp | 1.039 | 298-10666-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40465 € | 404,65 € |
| Unit Price without VAT: | 0,40465 € |
|---|---|
| Unit Price with VAT: | 0,48153 € |




