Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Wire Gauge 10-12 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Brazed Seam |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Length - Ring Center to Termination 0.280" (7.11mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.550" (13.97mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94883 | 3M | 620 | 3M160944-ND | 0,49000 € | Parametric Equivalent |
| LFV10-8Q | 3M | 114 | 3M161716-ND | 0,79000 € | Parametric Equivalent |
| MNG10-8FLK | 3M | 0 | MNG10-8FLK-ND | 0,73938 € | Parametric Equivalent |
| MNG10-8FLX-BOTTLE | 3M | 0 | MNG10-8FLX-BOTTLE-ND | 71,36000 € | Parametric Equivalent |
| MV10-8FLK | 3M | 0 | MV10-8FLK-ND | 0,52820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,10000 € | 59,10 € |
| 10 | 50,23500 € | 502,35 € |
| 25 | 47,09160 € | 1.177,29 € |
| 50 | 44,84640 € | 2.242,32 € |
| 100 | 42,70830 € | 4.270,83 € |
| Unit Price without VAT: | 59,10000 € |
|---|---|
| Unit Price with VAT: | 70,32900 € |








