Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MNG10-8FLX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG10-8FLX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG10-8FLX-BOTTLE |
Description | CONN SPADE TERM 10-12AWG #8 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper, ETP |
Terminal Type Spring, Snap | Insulation Diameter 0.250" (6.35mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.320" (8.13mm) | Length - Ring Center to Termination 0.280" (7.11mm) |
Length - Overall 1.030" (26.16mm) | Length - Termination 0.550" (13.97mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94883 | 3M | 620 | 3M160944-ND | 0,49000 € | Parametric Equivalent |
| LFV10-8Q | 3M | 114 | 3M161716-ND | 0,79000 € | Parametric Equivalent |
| MNG10-8FLK | 3M | 0 | MNG10-8FLK-ND | 0,73938 € | Parametric Equivalent |
| MV10-8FLK | 3M | 0 | MV10-8FLK-ND | 0,52820 € | Parametric Equivalent |
| MV10-8FLX-BOTTLE | 3M | 0 | 3M161910-ND | 59,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,36000 € | 71,36 € |
| Unit Price without VAT: | 71,36000 € |
|---|---|
| Unit Price with VAT: | 84,91840 € |









