Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 1.220" (30.99mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 3/8 Stud | Contact Finish Nickel |
Thickness 0.050" (1.27mm) | Base Product Number |
Width - Outer Edges 0.630" (16.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15-38-W | 3M | 1.399 | 3M158550-ND | 0,68000 € | Parametric Equivalent |
| HT-15-38 | 3M | 0 | HT-15-38-ND | 0,40465 € | Parametric Equivalent |
| M6-38RK | 3M | 0 | M6-38RK-ND | 1,38810 € | Parametric Equivalent |
| M6-38RX-BOTTLE | 3M | 0 | 3M161748-ND | 31,98000 € | Parametric Equivalent |
| 0191930216 | Molex | 24.028 | 23-0191930216-ND | 1.178,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,37295 € | 274,59 € |
| Unit Price without VAT: | 1,37295 € |
|---|---|
| Unit Price with VAT: | 1,63381 € |










