
Category | Width - Outer Edges 0.630" (16.00mm) |
Manufacturer 3M | Length - Overall 1.220" (30.99mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 6 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size 3/8 Stud | Features Brazed Seam |
Thickness 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6-38R-T | Panduit Corp | 62 | 298-15192-ND | 1,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,38810 € | 277,62 € |
| Unit Price without VAT: | 1,38810 € |
|---|---|
| Unit Price with VAT: | 1,65184 € |


