Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.700" (17.78mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 10 Stud | Contact Finish Nickel |
Thickness 0.030" (0.76mm) | Base Product Number |
Width - Outer Edges 0.330" (8.38mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-10 | 3M | 684 | 3M157585-ND | 0,15000 € | Parametric Equivalent |
| 11-10-W | 3M | 21.767 | 3M157241-ND | 0,23000 € | Parametric Equivalent |
| HT-11-10 | 3M | 0 | HT-11-10-ND | 0,10638 € | Parametric Equivalent |
| L-11-10-W | 3M | 0 | L-11-10-W-ND | 0,18120 € | Parametric Equivalent |
| M18-10R/LK | 3M | 925 | M18-10R/LK-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17548 € | 175,48 € |
| Unit Price without VAT: | 0,17548 € |
|---|---|
| Unit Price with VAT: | 0,20882 € |














