Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.720" (18.29mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.312" (7.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190440072 | Molex | 6.676 | WM13617-ND | 0,18000 € | Parametric Equivalent |
| 0190690037 | Molex | 10.213 | WM13670-ND | 0,12000 € | Parametric Equivalent |
| 0190690038 | Molex | 11.458 | WM6945CT-ND | 0,15000 € | Parametric Equivalent |
| 0190690623 | Molex | 0 | 0190690623-ND | 0,05754 € | Parametric Equivalent |
| 0191930017 | Molex | 0 | WM22983CT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09624 € | 481,20 € |
| Unit Price without VAT: | 0,09624 € |
|---|---|
| Unit Price with VAT: | 0,11453 € |













