Parametric Equivalent
Parametric Equivalent

MNG18-610RX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG18-610RX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG18-610RX-BOTTLE |
Description | CONN RING MULTSTUD 18-22AWG100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Multi-Stud | Contact Material Copper, ETP |
Stud/Tab Size 6, 8, 10 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.340" (8.64mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.000" (25.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-610-NB | 3M | 1.399 | 19-11-610-NB-ND | 0,42000 € | Parametric Equivalent |
| MV18-610RK | 3M | 775 | 920010-57-ND | 0,83000 € | Parametric Equivalent |
| MV18-610RX-BOTTLE | 3M | 0 | MV18-610RX-BOTTLE-ND | 80,88600 € | Parametric Equivalent |
| 54771-1 | TE Connectivity | 32 | A136309-ND | 1,13000 € | Parametric Equivalent |
| 54774-1 | TE Connectivity AMP Connectors | 1.111 | A108226-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 99,19600 € | 495,98 € |
| Unit Price without VAT: | 99,19600 € |
|---|---|
| Unit Price with VAT: | 118,04324 € |









