
54774-2 | |
|---|---|
DigiKey Part Number | A27556TR-ND - Tape & Reel (TR) A27556CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 54774-2 |
Description | CONN RING MULT STUD 16-22AWG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 54774-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Multi-Stud | Contact Material Copper |
Stud/Tab Size 6, 8, 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.325" (8.26mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.969" (24.61mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60400 € | 6,04 € |
| 25 | 0,56680 € | 14,17 € |
| 50 | 0,53960 € | 26,98 € |
| 100 | 0,51380 € | 51,38 € |
| 250 | 0,48152 € | 120,38 € |
| 500 | 0,45850 € | 229,25 € |
| 1.000 | 0,43661 € | 436,61 € |
| 2.500 | 0,40928 € | 1.023,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40144 € | 2.007,20 € |
| 10.000 | 0,38229 € | 3.822,90 € |
| 15.000 | 0,37152 € | 5.572,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

