Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MNG18-10FFBX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG18-10FFBX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG18-10FFBX-BOTTLE |
Description | CONN SPADE TERM 18-22AWG 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper, ETP |
Terminal Type Flanged | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.300" (7.62mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.840" (21.34mm) | Length - Termination 0.440" (11.18mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BS-21-10-NB | 3M | 0 | BS-21-10-NB-ND | 0,25396 € | Parametric Equivalent |
| BS-21-10-P | 3M | 0 | BS-21-10-P-ND | 0,14929 € | Parametric Equivalent |
| MNG18-10FFBK | 3M | 0 | MNG18-10FFBK-ND | 0,70053 € | Parametric Equivalent |
| MVU18-10FFBK | 3M | 960 | 920022-16-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 114,45800 € | 572,29 € |
| Unit Price without VAT: | 114,45800 € |
|---|---|
| Unit Price with VAT: | 136,20502 € |






