

Category | Wire Gauge 18-22 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.300" (7.62mm) | Material - Insulation Vinyl |
Length - Overall 0.850" (21.59mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,58200 € | 14,55 € |
| 50 | 0,55400 € | 27,70 € |
| 100 | 0,52750 € | 52,75 € |
| 250 | 0,49448 € | 123,62 € |
| 500 | 0,47084 € | 235,42 € |
| 1.000 | 0,44836 € | 448,36 € |
| 3.000 | 0,41492 € | 1.244,76 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |



