Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MNG10-14FLX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG10-14FLX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG10-14FLX-BOTTLE |
Description | CONN SPADE TERM 10-12AWG 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper, ETP |
Terminal Type Spring, Snap | Insulation Diameter 0.250" (6.35mm) |
Stud/Tab Size 1/4 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.430" (10.92mm) | Length - Ring Center to Termination 0.440" (11.18mm) |
Length - Overall 1.240" (31.50mm) | Length - Termination 0.550" (13.97mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94879 | 3M | 739 | 3M160942-ND | 0,47000 € | Parametric Equivalent |
| MNG10-14FLK | 3M | 0 | MNG10-14FLK-ND | 1,03488 € | Parametric Equivalent |
| MV10-14FLK | 3M | 0 | MV10-14FLK-ND | 0,67678 € | Parametric Equivalent |
| MV10-14FLX | 3M | 0 | 3M161904-ND | 71,36000 € | Parametric Equivalent |
| MVU10-14FLK | 3M | 10.532 | 920024-13-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,95500 € | 629,55 € |
| Unit Price without VAT: | 62,95500 € |
|---|---|
| Unit Price with VAT: | 74,91645 € |









