

Category | Wire Gauge 10-12 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 1/4 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.430" (10.92mm) | Material - Insulation Vinyl |
Length - Overall 1.240" (31.50mm) | Length - Ring Center to Termination 0.440" (11.18mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.550" (13.97mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91900 € | 9,19 € |
| 25 | 0,86160 € | 21,54 € |
| 50 | 0,82020 € | 41,01 € |
| 100 | 0,78100 € | 78,10 € |
| 250 | 0,73204 € | 183,01 € |
| 500 | 0,69708 € | 348,54 € |
| 1.000 | 0,66380 € | 663,80 € |
| 2.500 | 0,62224 € | 1.555,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |



