
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.075" (1.91mm) | Insulation Diameter 0.515" (13.08mm) |
Width - Outer Edges 0.680" (17.27mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.740" (44.20mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94763 | 3M | 839 | 94763-01-ND | 1,78000 € | Parametric Equivalent |
| 0190670078 | Molex | 168 | 0190670078-ND | 2,14000 € | Parametric Equivalent |
| 0190710240 | Molex | 45 | WM13722-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,22500 € | 22,25 € |
| 25 | 2,08480 € | 52,12 € |
| 50 | 1,98540 € | 99,27 € |
| 200 | 1,80025 € | 360,05 € |
| 400 | 1,71430 € | 685,72 € |
| 600 | 1,66595 € | 999,57 € |
| 1.000 | 1,60701 € | 1.607,01 € |
| 2.600 | 1,50232 € | 3.906,03 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

