
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 3/8 Stud | Contact Material Copper, ETP |
Thickness 0.075" (1.91mm) | Contact Finish Tin |
Width - Outer Edges 0.680" (17.27mm) | Insulation Diameter 0.515" (13.08mm) |
Length - Overall 1.740" (44.20mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51600 € | 15,16 € |
| 25 | 1,42080 € | 35,52 € |
| 50 | 1,35280 € | 67,64 € |
| 100 | 1,28810 € | 128,81 € |
| 250 | 1,20740 € | 301,85 € |
| 500 | 1,14976 € | 574,88 € |
| 1.000 | 1,09490 € | 1.094,90 € |
| 3.000 | 1,01327 € | 3.039,81 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

