Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 175°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV25382001 | TE Connectivity Raychem Cable Protection | 725 | 484-CV25382001-ND | 2,71000 € | Parametric Equivalent |
| HSTTK09-48-Q | Panduit Corp | 30 | 298-19795-ND | 8,11000 € | Parametric Equivalent |
| MT1000-3/32-X-STK | TE Connectivity | 0 | 1111-MT1000-3/32-X-STK-ND | 3,10197 € | Parametric Equivalent |
| MT1000-3/32-X-STK | TE Connectivity Raychem Cable Protection | 0 | MT1000-3/32-X-STK-ND | 10,52470 € | Parametric Equivalent |
| NB16582001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB16582001-ND | 3,18876 € | Parametric Equivalent |



