Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NB16582001 | |
|---|---|
DigiKey Part Number | 1111-NB16582001-ND |
Manufacturer | |
Manufacturer Product Number | NB16582001 |
Description | NB16582001 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m) |
Category | Inner Diameter - Recovered 0.046" (1.17mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Bag | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 175°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV25382001 | TE Connectivity Raychem Cable Protection | 725 | 484-CV25382001-ND | 2,71000 € | Parametric Equivalent |
| HSTTK09-48-Q | Panduit Corp | 30 | 298-19795-ND | 8,11000 € | Parametric Equivalent |
| MFP-3/32-48"-CLEAR-250 PCS | 3M | 0 | 3M161796-ND | 0,00000 € | Parametric Equivalent |
| MFP-3/32-48-CLEAR-BULK | 3M | 0 | MFP-3/32-48-CLEAR-BULK-ND | 0,00000 € | Parametric Equivalent |
| MT1000-3/32-X-STK | TE Connectivity Raychem Cable Protection | 0 | MT1000-3/32-X-STK-ND | 10,52470 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 4,25368 € | 531,71 € |
| Unit Price without VAT: | 4,25368 € |
|---|---|
| Unit Price with VAT: | 5,06188 € |




