


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,10000 € | 41,10 € |
| 10 | 31,81500 € | 318,15 € |
| 25 | 28,87080 € | 721,77 € |
| 50 | 26,88360 € | 1.344,18 € |
| 100 | 25,08400 € | 2.508,40 € |
| 250 | 22,96528 € | 5.741,32 € |
| Unit Price without VAT: | 41,10000 € |
|---|---|
| Unit Price with VAT: | 48,90900 € |




