


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,39000 € | 39,39 € |
| 10 | 30,48700 € | 304,87 € |
| 25 | 27,66120 € | 691,53 € |
| 50 | 25,75440 € | 1.287,72 € |
| 100 | 24,02740 € | 2.402,74 € |
| 250 | 21,99372 € | 5.498,43 € |
| Unit Price without VAT: | 39,39000 € |
|---|---|
| Unit Price with VAT: | 46,87410 € |




