


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,70000 € | 29,70 € |
| 10 | 22,95000 € | 229,50 € |
| 25 | 20,80400 € | 520,10 € |
| 50 | 19,35460 € | 967,73 € |
| 100 | 18,04150 € | 1.804,15 € |
| 250 | 16,49488 € | 4.123,72 € |
| 500 | 15,45392 € | 7.726,96 € |
| Unit Price without VAT: | 29,70000 € |
|---|---|
| Unit Price with VAT: | 35,34300 € |


