


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,87000 € | 25,87 € |
| 10 | 19,96700 € | 199,67 € |
| 25 | 18,09080 € | 452,27 € |
| 50 | 16,82440 € | 841,22 € |
| 100 | 15,67670 € | 1.567,67 € |
| 250 | 14,32452 € | 3.581,13 € |
| 500 | 13,41430 € | 6.707,15 € |
| Unit Price without VAT: | 25,87000 € |
|---|---|
| Unit Price with VAT: | 30,78530 € |


